Add To Favorites
Product Overview
Digi-Key Part Number 1825271-2-ND
Quantity Available 1.331
Can ship immediately
Manufacturer

Manufacturer Part Number

1825271-2

Description SWITCH SLIDE 6PDT 0.4VA 20V
Expanded Description Slide Switch 6PDT Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity ALCOSWITCH Switches

Series MSS
Packaging ? Bulk ?
Part Status Active
Circuit 6PDT
Contact Timing Shorting (MBB)
Switch Function On-On
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 20V
Voltage Rating - DC 20V
Actuator Type Standard
Actuator Length 6.00mm
Contact Material Copper Alloy
Contact Finish Gold
Mounting Type Through Hole
Termination Style PC Pin
Features Epoxy Sealed Terminals
Actuator Material Polyoxymethylene (Acetal) (POM)
Switch Travel 2.00mm
Operating Temperature -20°C ~ 85°C
Mechanical Life 15,000 Cycles
Electrical Life 15,000 Cycles
Operating Force 600gf
 
You May Also Be Interested In
  • TS02CQE - C&K | CKN10666-ND DigiKey Electronics
  • TS02CQE
  • C&K
  • SWITCH SLIDE SPST 1A 120V
  • Unit Price 5,17000
  • CKN10666-ND
Additional Resources
Standard Package ? 150
Other Names MSS6200G04
MSS6200G04-ND

21:56:15 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,60000 7,60
10 7,50900 75,09
25 7,41840 185,46
50 6,78500 339,25
100 6,51350 651,35
250 6,15168 1.537,92
500 5,42796 2.713,98
1.000 4,88516 4.885,16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback