Add To Favorites
Product Overview
Digi-Key Part Number 450-1586-ND
Quantity Available 658
Can ship immediately
Manufacturer

Manufacturer Part Number

1825259-2

Description SWITCH SLIDE SP3T 0.4VA 20V
Expanded Description Slide Switch SP3T Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity ALCOSWITCH Switches

Series MSS
Packaging ? Bulk ?
Part Status Active
Circuit SP3T
Contact Timing Shorting (MBB)
Switch Function On-On-On
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 20V
Voltage Rating - DC 20V
Actuator Type Standard
Actuator Length 3.80mm
Contact Material Copper Alloy
Contact Finish Gold
Mounting Type Through Hole
Termination Style PC Pin
Features Epoxy Sealed Terminals
Actuator Material Polyoxymethylene (Acetal) (POM)
Switch Travel 2.00mm
Operating Temperature -20°C ~ 85°C
Mechanical Life 15,000 Cycles
Electrical Life 15,000 Cycles
Operating Force 600gf
 
Additional Resources
Standard Package ? 175
Other Names 450-1586
MSS1300G04
MSS1300G04-ND

18:51:57 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,76000 3,76
10 3,60400 36,04
25 3,44760 86,19
50 3,05580 152,79
100 2,97740 297,74
250 2,93820 734,55
500 2,42892 1.214,46
1.000 2,27221 2.272,21

Submit a request for quotation on quantities greater than those displayed.

Send Feedback