Add To Favorites
Product Overview
Digi-Key Part Number 450-1616-ND
Quantity Available 319
Can ship immediately
Manufacturer

Manufacturer Part Number

1825163-1

Description SWITCH SLIDE DPDT 300MA 125V
Expanded Description Slide Switch DPDT Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity ALCOSWITCH Switches

Series STS
Packaging ? Bulk ?
Part Status Active
Circuit DPDT
Contact Timing Shorting (MBB)
Switch Function On-On
Current Rating 300mA (AC)
Voltage Rating - AC 125V
Voltage Rating - DC -
Actuator Type Standard
Actuator Length 4.00mm
Contact Material Copper Alloy
Contact Finish Silver
Mounting Type Through Hole
Termination Style PC Pin
Features Epoxy Sealed Terminals
Actuator Material Polyoxymethylene (Acetal) (POM)
Switch Travel 2.50mm
Operating Temperature -10°C ~ 60°C
Mechanical Life 10,000 Cycles
Electrical Life -
Operating Force 250gf
 
Additional Resources
Standard Package ? 100
Other Names 450-1616
STS220PC04
STS220PC04-ND

14:26:45 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,10000 2,10
10 2,00800 20,08
25 1,96520 49,13
50 1,70880 85,44
100 1,66610 166,61
250 1,62336 405,84
500 1,36702 683,51
1.000 1,28158 1.281,58
5.000 1,17479 5.873,95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback