Add To Favorites
Product Overview
Digi-Key Part Number 450-1992-ND
Quantity Available 385
Can ship immediately
Manufacturer

Manufacturer Part Number

1825122-1

Description SWITCH SLIDE SP5T 250MA 125V
Expanded Description Slide Switch SP5T Through Hole, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity ALCOSWITCH Switches

Series SLS
Packaging ? Bulk ?
Part Status Active
Circuit SP5T
Contact Timing Non-Shorting (BBM)
Switch Function -
Current Rating 250mA (AC), 150mA (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 12V
Actuator Type Standard
Actuator Length 5.00mm
Contact Material Copper Alloy
Contact Finish Silver
Mounting Type Through Hole, Right Angle
Termination Style PC Pin
Features Epoxy Sealed Terminals
Actuator Material Polybutylene Terephthalate (PBT)
Switch Travel 3.20mm
Operating Temperature -10°C ~ 85°C
Mechanical Life 10,000 Cycles
Electrical Life 6,000 Cycles
Operating Force 250gf
 
You May Also Be Interested In
  • SK-14D01-G 6 - C&K | CKN10368-ND DigiKey Electronics
  • SK-14D01-G 6
  • C&K
  • SWITCH SLIDE SP4T 300MA 30V
  • Unit Price 0,33000
  • CKN10368-ND
Additional Resources
Standard Package ? 100
Other Names 450-1992
SLS151RA04
SLS151RA04-ND

04:48:23 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,64000 5,64
10 5,56400 55,64
25 5,49720 137,43
50 5,02780 251,39
100 4,82660 482,66
250 4,55844 1.139,61
500 4,02216 2.011,08
1.000 3,61994 3.619,94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback