Add To Favorites
Product Overview
Digi-Key Part Number 1825080-1-ND
Quantity Available 1.655
Can ship immediately
Manufacturer

Manufacturer Part Number

1825080-1

Description SWITCH SLIDE DPDT 250MA 125V
Expanded Description Slide Switch DPDT Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity ALCOSWITCH Switches

Series SLS
Packaging ? Bulk ?
Part Status Active
Circuit DPDT
Contact Timing Non-Shorting (BBM)
Switch Function On-On
Current Rating 250mA (AC), 150mA (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 12V
Actuator Type Standard
Actuator Length 5.00mm
Contact Material Copper Alloy
Contact Finish Silver
Mounting Type Through Hole
Termination Style PC Pin
Features Epoxy Sealed Terminals
Actuator Material Polybutylene Terephthalate (PBT)
Switch Travel 3.20mm
Operating Temperature -10°C ~ 60°C
Mechanical Life 10,000 Cycles
Electrical Life 6,000 Cycles
Operating Force 250gf
 
You May Also Be Interested In
  • EG2209A - E-Switch | EG1908-ND DigiKey Electronics
  • EG2209A
  • E-Switch
  • SWITCH SLIDE DPDT 100MA 12V
  • Unit Price 0,90000
  • EG1908-ND
  • JS202011CQN - C&K | 401-2001-ND DigiKey Electronics
  • JS202011CQN
  • C&K
  • SWITCH SLIDE DPDT 300MA 6V
  • Unit Price 0,39000
  • 401-2001-ND
Additional Resources
Standard Package ? 100
Other Names SLS220PC04
SLS220PC04-ND

19:40:08 3/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,96000 1,96
10 1,88600 18,86
25 1,84560 46,14
50 1,60500 80,25
100 1,56490 156,49
250 1,52480 381,20
500 1,28402 642,01
1.000 1,20377 1.203,77
5.000 1,10346 5.517,28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback