Add To Favorites
Product Overview
Digi-Key Part Number 450-1596-ND
Quantity Available 231
Can ship immediately
Manufacturer

Manufacturer Part Number

1825076-1

Description SWITCH SLIDE SPDT 250MA 125V
Expanded Description Slide Switch SPDT Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity ALCOSWITCH Switches

Series SLS
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Contact Timing Non-Shorting (BBM)
Switch Function On-On
Current Rating 250mA (AC), 150mA (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 12V
Actuator Type Standard
Actuator Length 5.00mm
Contact Material Copper Alloy
Contact Finish Silver
Mounting Type Panel Mount
Termination Style Solder Lug
Features Epoxy Sealed Terminals
Actuator Material Polybutylene Terephthalate (PBT)
Switch Travel 2.69mm
Operating Temperature -20°C ~ 85°C
Mechanical Life 10,000 Cycles
Electrical Life 6,000 Cycles
Operating Force 350gf
 
You May Also Be Interested In
  • EG1201A - E-Switch | EG1902-ND DigiKey Electronics
  • EG1201A
  • E-Switch
  • SWITCH SLIDE SPDT 200MA 30V
  • Unit Price 0,54000
  • EG1902-ND
  • EG1201 - E-Switch | EG1901-ND DigiKey Electronics
  • EG1201
  • E-Switch
  • SWITCH SLIDE SPDT 200MA 30V
  • Unit Price 0,54000
  • EG1901-ND
Additional Resources
Standard Package ? 100
Other Names 450-1596
SLS12104
SLS12104-ND

00:13:29 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,88000 2,88
10 2,75400 27,54
25 2,63440 65,86
50 2,33480 116,74
100 2,27500 227,50
250 2,24500 561,25
500 1,85588 927,94
1.000 1,73615 1.736,15
5.000 1,61641 8.082,06

Submit a request for quotation on quantities greater than those displayed.

Send Feedback