Add To Favorites
Product Overview
Digi-Key Part Number 1571998-1-ND
Quantity Available 5.485
Can ship immediately
Manufacturer

Manufacturer Part Number

1571998-1

Description SWITCH PIANO DIP SPST 25MA 24V
Expanded Description Dip Switch SPST 2 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity ALCOSWITCH Switches

Series GDP
Packaging ? Tube ?
Part Status Active
Circuit SPST
Number of Positions 2
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Piano
Actuator Level Flush, Recessed
Contact Material Copper Alloy
Contact Finish Gold
Height Above Board 0.303" (7.70mm)
Mounting Type Through Hole, Right Angle
Termination Style PC Pin
Pitch 0.100" (2.54mm), Full
Washable Yes
Features Tape Seal
Body Material Polyphenylene Sulfide (PPS)
Length 0.238" (6.04mm)
Operating Temperature -30°C ~ 85°C
Mechanical Life 1,000 Cycles
Electrical Life 1,000 Cycles
 
Additional Resources
Standard Package ? 70
Other Names GDP0204

14:26:32 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,75000 1,75
10 1,69800 16,98
25 1,61000 40,25
50 1,50540 75,27
100 1,47030 147,03
250 1,26024 315,06
500 1,22524 612,62
1.000 1,05021 1.050,21
5.000 0,96270 4.813,48

Submit a request for quotation on quantities greater than those displayed.

Send Feedback