Add To Favorites
Product Overview
Digi-Key Part Number A103870-ND
Quantity Available 235
Can ship immediately
Manufacturer

Manufacturer Part Number

SEB-F

Description BUSHING SIDE ENTRY 9"
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets Side Entry Bushing Brochure
SEB-x Drawing
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Aerospace, Defense and Marine

Series SEB, Raychem
Part Status Active
Accessory Type Bushing
For Use With/Related Products Circular Clamps
Shell Size - Insert -
Material Silicone Elastomer
Features Flame Retardant
Color Black
 
Additional Resources
Standard Package ? 1
Other Names A103870
CS9495-000
SEBF

11:18:03 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 16,42000 16,42
10 15,24200 152,42
50 13,28780 664,39
100 11,72450 1.172,45
250 10,94284 2.735,71
500 10,70836 5.354,18
1.000 10,16122 10.161,22

Submit a request for quotation on quantities greater than those displayed.

Send Feedback