Add To Favorites
Product Overview
Digi-Key Part Number A122247CT-ND
Quantity Available 2.246
Can ship immediately
Manufacturer

Manufacturer Part Number

66741-9

Description CONN SOCKET 10AWG SILVER CRIMP
Expanded Description Socket Contact Silver Crimp 10 AWG Power, Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 66741 Drawing
RoHS Information 66741-9 Statement of Compliance
RoHS 2 Statement
PCN Design/Specification 66740, 66741 Drawing 19/Jun/2014
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Aerospace, Defense and Marine

Series Multimate XII
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Power, Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 10 AWG
Material Copper
Plating Silver
Plating - Thickness 100µin (2.54µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A122247CT

08:23:30 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,13000 5,13
10 4,92900 49,29
25 4,51880 112,97
50 4,31320 215,66
100 4,10780 410,78
250 3,59436 898,59
500 3,49166 1.745,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A122247TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 2,61408
Send Feedback