Add To Favorites
Product Overview
Digi-Key Part Number A34519-ND
Quantity Available 626
Can ship immediately
Manufacturer

Manufacturer Part Number

5-446405-1

Description CONN D-SUB PLUG HSING 8C8 MIX
Expanded Description Plug for Male Contacts Housing D-Sub, Combo Connector 8 (Coax or Power) Position
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 446405-1
RoHS Information 5-446405-1 Statement of Compliance
RoHS 2 Statement
3D Model 5-446405-1.pdf
Catalog Page 276 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Aerospace, Defense and Marine

Series AMPLIMITE 109
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug for Male Contacts
Number of Positions 8 (Coax or Power)
Number of Rows 1
Shell Size, Connector Layout 4 (DC, C) - 8W8
Contact Type Coax or Power
Mounting Type Free Hanging (In-Line)
Flange Feature Housing/Shell (Unthreaded)
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Shell Finish Thickness 200µin (5.08µm)
Ingress Protection -
Operating Temperature -
Mating Cycles -
Dielectric Material Polyester
Color Blue
Note Contacts Not Included
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 54464051
A34519

11:53:56 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,49000 7,49
25 6,51080 162,77
50 6,18520 309,26
100 6,02240 602,24
250 5,37140 1.342,85
500 5,04584 2.522,92
1.000 4,45988 4.459,88
2.500 4,45474 11.136,84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback