Add To Favorites
Product Overview
Digi-Key Part Number A34520-ND
Quantity Available 363
Can ship immediately
Manufacturer

Manufacturer Part Number

5-445730-1

Description CONN D-SUB RCPT HSING 8C8 MIX
Expanded Description Receptacle for Female Contacts Housing D-Sub, Combo Connector 8 (Coax or Power) Position
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 445730-1
RoHS Information 5-445730-1 Statement of Compliance
RoHS 2 Statement
Catalog Page 276 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Aerospace, Defense and Marine

Series AMPLIMITE 109
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Receptacle for Female Contacts
Number of Positions 8 (Coax or Power)
Number of Rows 1
Shell Size, Connector Layout 4 (DC, C) - 8W8
Contact Type Coax or Power
Mounting Type Free Hanging (In-Line)
Flange Feature Housing/Shell (Unthreaded)
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Shell Finish Thickness 200µin (5.08µm)
Ingress Protection -
Operating Temperature -
Mating Cycles -
Dielectric Material Polyester, Glass Filled
Color Blue
Note Contacts Not Provided
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 54457301
A34520

07:27:41 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,47000 5,47
25 4,78720 119,68
50 4,55900 227,95
100 4,33110 433,11
250 3,87520 968,80
500 3,64724 1.823,62
1.000 3,19134 3.191,34
2.500 3,11935 7.798,38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback