Add To Favorites
Product Overview
Digi-Key Part Number A24429-ND
Quantity Available 448
Can ship immediately
Manufacturer

Manufacturer Part Number

2-331350-5

Description CONN BNC PLUG STR 50 OHM PUSH
Expanded Description BNC Connector Plug, Male Pin 50 Ohm Free Hanging (In-Line) Push On
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 331350
Featured Product BNC/TNC RF Connectors
3D Model 2-331350-5.pdf
Catalog Page 453 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Aerospace, Defense and Marine

Series Coaxicon
Packaging ? Bulk ?
Part Status Active
Connector Style BNC
Connector Type Plug, Male Pin
Contact Termination Push On
Shield Termination Crimp
Impedance 50 Ohm
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Cable Group RG-179, 187
Fastening Type Bayonet Lock
Frequency - Max 4GHz
Features -
Housing Color Silver
Ingress Protection -
Includes 4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Gasket
Body Material Brass
Body Finish Silver
Center Contact Plating Gold
Dielectric Material Polytetrafluoroethylene (PTFE)
Operating Temperature -55°C ~ 85°C
Center Contact Material Brass
Voltage Rating 500V
Mating Cycles 500
Insertion Loss -
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A33772-ND 9-331350-3 TE Connectivity Aerospace, Defense and Marine Bulk ? 0
13,83000 1
Tooling
Additional Resources
Standard Package ? 1
Other Names 2-331350-5-ND
23313505
A24429

22:33:21 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,81000 10,81
10 10,34200 103,42
50 8,93220 446,61
100 8,69710 869,71
250 7,75684 1.939,21
500 7,28674 3.643,37
1.000 6,44053 6.440,53
2.500 6,11146 15.278,64

Submit a request for quotation on quantities greater than those displayed.

Send Feedback