Add To Favorites
Product Overview
Digi-Key Part Number 285-1407-ND
Quantity Available 189
Can ship immediately

Factory Stock ?: 9
Manufacturer

Manufacturer Part Number

KPS1012

Description PWR SUP BRD MNT 12V 10.1W .84A
Expanded Description Open Frame AC DC Converter 1 Output 12V 840mA 85 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets KPS Series
KPS5,10,15 Manual
KPS Series Install Manual
3D Model KPS10.stp
Product Attributes Select All
Categories
Manufacturer

TDK-Lambda Americas Inc.

Series KPS
Part Status Active
Type Open Frame
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 840mA
Power (Watts) 10W
Applications ITE (Commercial)
Features OVP, SCP
Operating Temperature 0°C ~ 70°C (With Derating)
Efficiency 75%
Mounting Type Through Hole
Size / Dimension 2.56" L x 1.77" W x 0.91" H (65.0mm x 45.0mm x 23.1mm)
Line Regulation ±0.5%
Load Regulation ±1%
Approvals CE, CSA, EN, UL
Weight 0.133 lb (60.33g)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
285-1750-ND KPSA1012 TDK-Lambda Americas Inc. Bulk ? 230 - Immediate
23,48000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 285-1407
KPS10-12

08:47:50 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 21,93000 21,93
10 20,50400 205,04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback