Add To Favorites
Product Overview
Digi-Key Part Number 445-3028-1-ND
Quantity Available 5.626
Can ship immediately
Manufacturer

Manufacturer Part Number

YFF18PW0J474MT0H0N

Description CAP FEEDTHRU 0.47UF 6.3V 0603
Expanded Description 0.47µF Feed Through Capacitor 6.3V 4A 30 mOhm 0603 (1608 Metric), 4 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series YFF-P
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.47µF
Tolerance ±20%
Voltage - Rated 6.3V
Current 4A
DC Resistance (DCR) (Max) 30 mOhm
Operating Temperature -55°C ~ 125°C
Insertion Loss 40dB @ 2MHz ~ 2GHz
Temperature Coefficient -
Ratings -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric), 4 PC Pad
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height (Max) 0.028" (0.70mm)
Thread Size -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 445-3028-1

17:59:59 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39
10 0,27200 2,72
25 0,22240 5,56
50 0,19000 9,50
100 0,16280 16,28
250 0,13572 33,93
500 0,12214 61,07
1.000 0,10313 103,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3028-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,08024
  • Digi-Reel® ? : 445-3028-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.626 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback