Add To Favorites
Product Overview
Digi-Key Part Number 445-173058-1-ND
Quantity Available 1.832
Can ship immediately
Manufacturer

Manufacturer Part Number

VLS6045EX-R47N

Description FIXED IND 470NH 7A 13 MOHM SMD
Expanded Description 470nH Shielded Wirewound Inductor 7A 13 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLS-EX
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 470nH
Tolerance ±30%
Current Rating 7A
Current - Saturation 13.5A
Shielding Shielded
DC Resistance (DCR) 13 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-173058-1

09:01:25 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,44200 4,42
50 0,35880 17,94
100 0,33110 33,11
500 0,28698 143,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-173058-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,18764
  • Digi-Reel® ? : 445-173058-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.832 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback