Add To Favorites
Product Overview
Digi-Key Part Number 445-173048-1-ND
Quantity Available 13.021
Can ship immediately
Manufacturer

Manufacturer Part Number

VLS6045EX-2R0N

Description FIXED IND 2UH 5.2A 18 MOHM SMD
Expanded Description 2µH Shielded Wirewound Inductor 5.2A 18 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLS-EX
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2µH
Tolerance ±30%
Current Rating 5.2A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 18 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-173048-1

07:15:56 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49
10 0,42900 4,29
50 0,34900 17,45
100 0,32210 32,21
500 0,27914 139,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-173048-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,18252
  • Digi-Reel® ? : 445-173048-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.021 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback