Add To Favorites
Product Overview
Digi-Key Part Number 445-3709-1-ND
Quantity Available 4.764
Can ship immediately
Manufacturer

Manufacturer Part Number

VLS4012T-6R8M1R0

Description FIXED IND 6.8UH 1A 156 MOHM SMD
Expanded Description 6.8µH Shielded Wirewound Inductor 1A 156 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Catalog Page 1558 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 6.8µH
Tolerance ±20%
Current Rating 1A
Current - Saturation 1A
Shielding Shielded
DC Resistance (DCR) 156 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-3709-1

12:48:57 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,90000 0,90
10 0,79300 7,93
50 0,64440 32,22
100 0,59470 59,47
500 0,51542 257,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3709-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,33330
  • Digi-Reel® ? : 445-3709-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.764 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback