Add To Favorites
Product Overview
Digi-Key Part Number 445-3708-1-ND
Quantity Available 5.502
Can ship immediately
Manufacturer

Manufacturer Part Number

VLS4012T-4R7M1R1

Description FIXED IND 4.7UH 1.1A 132 MOHM
Expanded Description 4.7µH Shielded Wirewound Inductor 1.1A 132 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Catalog Page 1558 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 4.7µH
Tolerance ±20%
Current Rating 1.1A
Current - Saturation 1.2A
Shielding Shielded
DC Resistance (DCR) 132 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-3708-1

10:16:47 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,91000 0,91
10 0,80600 8,06
50 0,65520 32,76
100 0,60470 60,47
500 0,52406 262,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3708-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,34265
  • Digi-Reel® ? : 445-3708-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.502 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback