Add To Favorites
Product Overview
Digi-Key Part Number 445-16734-1-ND
Quantity Available 2.392
Can ship immediately
Manufacturer

Manufacturer Part Number

VLS4012ET-4R7M-CA

Description FIXED IND 4.7UH 1.9A 118 MOHM
Expanded Description 4.7µH Shielded Wirewound Inductor 1.9A 118 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLS-E-CA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±20%
Current Rating 1.9A
Current - Saturation 1.2A
Shielding Shielded
DC Resistance (DCR) 118 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-16734-1

09:14:02 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,88000 0,88
10 0,78000 7,80
50 0,63420 31,71
100 0,58540 58,54
500 0,50732 253,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-16734-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,33171
  • Digi-Reel® ? : 445-16734-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.392 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback