Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 445-3698-1-ND
Quantity Available 22.037
Can ship immediately
Manufacturer

Manufacturer Part Number

VLS3015T-6R8MR86

Description FIXED IND 6.8UH 860MA 211 MOHM
Expanded Description 6.8µH Shielded Wirewound Inductor 860mA 211 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets VLS3015 Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1558 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLS
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type Wirewound
Material - Core -
Inductance 6.8µH
Tolerance ±20%
Current Rating 860mA
Current - Saturation 860mA
Shielding Shielded
DC Resistance (DCR) 211 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.059" (1.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-3698-1

19:59:37 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,66000 0,66
10 0,58100 5,81
25 0,53880 13,47
50 0,45600 22,80
100 0,41450 41,45
250 0,38960 97,40
500 0,34814 174,07
1.000 0,28183 281,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3698-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 22.000 - Immediate
  • Unit Price: 0,25164
  • Digi-Reel® ? : 445-3698-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 22.037 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback