Add To Favorites
Product Overview
Digi-Key Part Number 445-16723-1-ND
Quantity Available 4.097
Can ship immediately
Manufacturer

Manufacturer Part Number

VLS3015ET-4R7M-CA

Description FIXED IND 4.7UH 1.35A 136 MOHM
Expanded Description 4.7µH Shielded Wirewound Inductor 1.35A 136 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLS-E-CA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±20%
Current Rating 1.35A
Current - Saturation 1A
Shielding Shielded
DC Resistance (DCR) 136 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.059" (1.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-16723-1

07:11:57 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,57000 0,57
10 0,50700 5,07
50 0,41180 20,59
100 0,38010 38,01
500 0,32940 164,70
1.000 0,27873 278,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-16723-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,21538
  • Digi-Reel® ? : 445-16723-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.097 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback