Add To Favorites
Product Overview
Digi-Key Part Number 445-16719-1-ND
Quantity Available 3.600
Can ship immediately
Manufacturer

Manufacturer Part Number

VLS3015ET-2R2M-CA

Description FIXED IND 2.2UH 1.75A 84 MOHM
Expanded Description 2.2µH Shielded Wirewound Inductor 1.75A 84 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLS-E-CA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±20%
Current Rating 1.75A
Current - Saturation 1.35A
Shielding Shielded
DC Resistance (DCR) 84 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.059" (1.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-16719-1

14:36:26 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,56000 0,56
10 0,49800 4,98
50 0,40500 20,25
100 0,37380 37,38
500 0,32398 161,99
1.000 0,27414 274,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-16719-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,20950
  • Digi-Reel® ? : 445-16719-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.600 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback