Add To Favorites
Product Overview
Digi-Key Part Number 445-3692-1-ND
Quantity Available 16.277
Can ship immediately
Manufacturer

Manufacturer Part Number

VLS3012T-470MR34

Description FIXED IND 47UH 340MA 1.512 OHM
Expanded Description 47µH Shielded Wirewound Inductor 340mA 1.512 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLS3012 Type
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1558 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 47µH
Tolerance ±20%
Current Rating 340mA
Current - Saturation 340mA
Shielding Shielded
DC Resistance (DCR) 1.512 Ohm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-3692-1

21:32:13 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,82000 0,82
10 0,72800 7,28
50 0,59180 29,59
100 0,54620 54,62
500 0,47334 236,67
1.000 0,40051 400,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3692-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,30949
  • Digi-Reel® ? : 445-3692-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.277 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback