Add To Favorites
Product Overview
Digi-Key Part Number 445-3683-1-ND
Quantity Available 3.590
Can ship immediately
Manufacturer

Manufacturer Part Number

VLS3012T-1R5N1R7

Description FIXED IND 1.5UH 1.7A 82 MOHM SMD
Expanded Description 1.5µH Shielded Wirewound Inductor 1.7A 82 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLS3012 Type
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1558 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 1.5µH
Tolerance ±30%
Current Rating 1.7A
Current - Saturation 1.7A
Shielding Shielded
DC Resistance (DCR) 82 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-3683-1

02:57:46 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,84000 0,84
10 0,74900 7,49
50 0,60840 30,42
100 0,56150 56,15
500 0,48662 243,31
1.000 0,41175 411,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3683-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,31818
  • Digi-Reel® ? : 445-3683-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.590 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback