Add To Favorites
Product Overview
Digi-Key Part Number 445-4256-1-ND
Quantity Available 2.987
Can ship immediately
Manufacturer

Manufacturer Part Number

VLS3010T-4R7MR80

Description FIXED IND 4.7UH 800MA 204 MOHM
Expanded Description 4.7µH Shielded Wirewound Inductor 800mA 204 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLS3010
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1558 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 4.7µH
Tolerance ±20%
Current Rating 800mA
Current - Saturation 800mA
Shielding Shielded
DC Resistance (DCR) 204 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-4256-1

05:47:02 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,66000 0,66
10 0,58500 5,85
50 0,47580 23,79
100 0,43920 43,92
500 0,38062 190,31
1.000 0,32205 322,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-4256-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,24886
  • Digi-Reel® ? : 445-4256-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.987 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback