Add To Favorites
Product Overview
Digi-Key Part Number 445-3679-1-ND
Quantity Available 21.738
Can ship immediately
Manufacturer

Manufacturer Part Number

VLS252015T-4R7MR89

Description FIXED IND 4.7UH 890MA 318 MOHM
Expanded Description 4.7µH Shielded Wirewound Inductor 890mA 318 mOhm Max 1008 (2520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLS252015 Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1557 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 4.7µH
Tolerance ±20%
Current Rating 890mA
Current - Saturation 1.2A
Shielding Shielded
DC Resistance (DCR) 318 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-3679-1

17:23:10 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,80000 0,80
10 0,71000 7,10
50 0,57660 28,83
100 0,53220 53,22
500 0,46120 230,60
1.000 0,39024 390,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3679-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,30156
  • Digi-Reel® ? : 445-3679-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 21.738 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback