Add To Favorites
Product Overview
Digi-Key Part Number 445-16698-1-ND
Quantity Available 2.600
Can ship immediately
Manufacturer

Manufacturer Part Number

VLS252012ET-2R2M-CA

Description FIXED IND 2.2UH 1.3A 154 MOHM
Expanded Description 2.2µH Shielded Wirewound Inductor 1.3A 154 mOhm Max 1008 (2520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLS-E-CA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±20%
Current Rating 1.3A
Current - Saturation 1.55A
Shielding Shielded
DC Resistance (DCR) 154 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-16698-1

06:03:02 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,56000 0,56
10 0,48800 4,88
25 0,45360 11,34
50 0,38380 19,19
100 0,34890 34,89
250 0,32800 82,00
500 0,29308 146,54
1.000 0,23726 237,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-16698-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,21184
  • Digi-Reel® ? : 445-16698-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.600 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback