Add To Favorites
Product Overview
Digi-Key Part Number 445-172981-1-ND
Quantity Available 2.221
Can ship immediately
Manufacturer

Manufacturer Part Number

VLS252012CX-1R5M

Description FIXED IND 1.5UH 2.3A 74 MOHM SMD
Expanded Description 1.5µH Shielded Wirewound Inductor 2.3A 74 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLS252012CX Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLS-CX
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1.5µH
Tolerance ±20%
Current Rating 2.3A
Current - Saturation 2.19A
Shielding Shielded
DC Resistance (DCR) 74 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 2520
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 445-172981-1

04:11:34 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45
10 0,40300 4,03
50 0,32740 16,37
100 0,30230 30,23
500 0,26202 131,01
1.000 0,22171 221,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-172981-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,17133
  • Digi-Reel® ? : 445-172981-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.221 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback