Add To Favorites
Product Overview
Digi-Key Part Number 445-172401-1-ND
Quantity Available 3.374
Can ship immediately
Manufacturer

Manufacturer Part Number

VLS252010HBX-R33M-1

Description FIXED IND 330NH 3.74A 31 MOHM
Expanded Description 330nH Shielded Wirewound Inductor 3.74A 31 mOhm Max 1008 (2520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLS252010HBX-1 Series
Featured Product VLS-HBX-1 Series Power Inductors
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLS-HBX-1
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Metal
Inductance 330nH
Tolerance ±20%
Current Rating 3.74A
Current - Saturation 5.03A
Shielding Shielded
DC Resistance (DCR) 31 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 445-172401-1

10:24:11 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,61000 0,61
10 0,53800 5,38
50 0,43700 21,85
100 0,40330 40,33
500 0,34954 174,77
1.000 0,29576 295,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-172401-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,22855
  • Digi-Reel® ? : 445-172401-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.374 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback