Add To Favorites
Product Overview
Digi-Key Part Number 445-6628-1-ND
Quantity Available 16.918
Can ship immediately
Manufacturer

Manufacturer Part Number

VLS252010ET-1R5N

Description FIXED IND 1.5UH 1.45A 128 MOHM
Expanded Description 1.5µH Shielded Wirewound Inductor 1.45A 128 mOhm Max 1008 (2520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLS252010E Series, Commercial
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1.5µH
Tolerance ±30%
Current Rating 1.45A
Current - Saturation 1.45A
Shielding Shielded
DC Resistance (DCR) 128 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-6628-1

21:39:30 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39
10 0,35300 3,53
50 0,27440 13,72
100 0,25490 25,49
500 0,22350 111,75
1.000 0,18037 180,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6628-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,14116
  • Digi-Reel® ? : 445-6628-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.918 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback