Add To Favorites
Product Overview
Digi-Key Part Number 445-172966-1-ND
Quantity Available 3.238
Can ship immediately
Manufacturer

Manufacturer Part Number

VLS201612CX-6R8M

Description FIXED IND 6.8UH 930MA 368 MOHM
Expanded Description 6.8µH Shielded Wirewound Inductor 930mA 368 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLS201612CX Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLS-CX
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 6.8µH
Tolerance ±20%
Current Rating 930mA
Current - Saturation 730mA
Shielding Shielded
DC Resistance (DCR) 368 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 2016
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 445-172966-1

17:44:58 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40
10 0,36100 3,61
50 0,28140 14,07
100 0,26120 26,12
500 0,22908 114,54
1.000 0,18488 184,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-172966-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,14469
  • Digi-Reel® ? : 445-172966-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.238 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback