Add To Favorites
Product Overview
Digi-Key Part Number 445-172964-1-ND
Quantity Available 3.497
Can ship immediately
Manufacturer

Manufacturer Part Number

VLS201612CX-3R3M

Description FIXED IND 3.3UH 1.37A 170 MOHM
Expanded Description 3.3µH Shielded Wirewound Inductor 1.37A 170 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLS201612CX Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLS-CX
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 3.3µH
Tolerance ±20%
Current Rating 1.37A
Current - Saturation 1.04A
Shielding Shielded
DC Resistance (DCR) 170 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 2016
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-172964-1

04:57:09 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,37100 3,71
50 0,28920 14,46
100 0,26860 26,86
500 0,23552 117,76
1.000 0,19007 190,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-172964-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,14875
  • Digi-Reel® ? : 445-172964-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.497 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback