Add To Favorites
Product Overview
Digi-Key Part Number 445-16692-1-ND
Quantity Available 3.788
Can ship immediately
Manufacturer

Manufacturer Part Number

VLS201610ET-6R8M-CA

Description FIXED IND 6.8UH 540MA 840 MOHM
Expanded Description 6.8µH Shielded Wirewound Inductor 540mA 840 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLS-E-CA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 6.8µH
Tolerance ±20%
Current Rating 540mA
Current - Saturation 530mA
Shielding Shielded
DC Resistance (DCR) 840 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-16692-1

12:40:47 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 0,52
10 0,46500 4,65
50 0,37740 18,87
100 0,34840 34,84
500 0,30196 150,98
1.000 0,25550 255,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-16692-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,19743
  • Digi-Reel® ? : 445-16692-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.788 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback