Add To Favorites
Product Overview
Digi-Key Part Number 445-16691-1-ND
Quantity Available 2.090
Can ship immediately
Manufacturer

Manufacturer Part Number

VLS201610ET-4R7M-CA

Description FIXED IND 4.7UH 670MA 554 MOHM
Expanded Description 4.7µH Shielded Wirewound Inductor 670mA 554 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLS-E-CA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±20%
Current Rating 670mA
Current - Saturation 640mA
Shielding Shielded
DC Resistance (DCR) 554 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-16691-1

12:39:43 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 0,51
10 0,45700 4,57
50 0,37120 18,56
100 0,34270 34,27
500 0,29698 148,49
1.000 0,25129 251,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-16691-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,19204
  • Digi-Reel® ? : 445-16691-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.090 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback