Add To Favorites
Product Overview
Digi-Key Part Number 445-6610-1-ND
Quantity Available 3.405
Can ship immediately
Manufacturer

Manufacturer Part Number

VLS201610ET-1R5N

Description FIXED IND 1.5UH 1.1A 181 MOHM
Expanded Description 1.5µH Shielded Wirewound Inductor 1.1A 181 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLS201610E Series, Commercial
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1.5µH
Tolerance ±30%
Current Rating 1.1A
Current - Saturation 1.1A
Shielding Shielded
DC Resistance (DCR) 181 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-6610-1

09:47:01 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44
10 0,39300 3,93
50 0,30540 15,27
100 0,28370 28,37
500 0,24878 124,39
1.000 0,20077 200,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6610-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,15713
  • Digi-Reel® ? : 445-6610-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.405 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback