Add To Favorites
Product Overview
Digi-Key Part Number 445-6600-1-ND
Quantity Available 3.688
Can ship immediately
Manufacturer

Manufacturer Part Number

VLS2012ET-1R5N

Description FIXED IND 1.5UH 1.2A 108 MOHM
Expanded Description 1.5µH Shielded Wirewound Inductor 1.2A 108 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLS2012E Series, Commercial
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 1.5µH
Tolerance ±30%
Current Rating 1.2A
Current - Saturation 1.2A
Shielding Shielded
DC Resistance (DCR) 108 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.079" L x 0.079" W (2.00mm x 2.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-6600-1

17:47:51 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,33300 3,33
50 0,25880 12,94
100 0,24020 24,02
500 0,21064 105,32
1.000 0,16998 169,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6600-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,13303
  • Digi-Reel® ? : 445-6600-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.688 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback