Add To Favorites
Product Overview
Digi-Key Part Number 445-6598-1-ND
Quantity Available 3.816
Can ship immediately
Manufacturer

Manufacturer Part Number

VLS2012ET-150M

Description FIXED IND 15UH 400MA 1.062 OHM
Expanded Description 15µH Shielded Wirewound Inductor 400mA 1.062 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLS2012E Series, Commercial
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 15µH
Tolerance ±20%
Current Rating 400mA
Current - Saturation 400mA
Shielding Shielded
DC Resistance (DCR) 1.062 Ohm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.079" L x 0.079" W (2.00mm x 2.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-6598-1

05:15:07 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,32400 3,24
50 0,25160 12,58
100 0,23370 23,37
500 0,20488 102,44
1.000 0,16534 165,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6598-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,12940
  • Digi-Reel® ? : 445-6598-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.816 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback