Add To Favorites
Product Overview
Digi-Key Part Number 445-6595-1-ND
Quantity Available 3.863
Can ship immediately
Manufacturer

Manufacturer Part Number

VLS2010ET-6R8M

Description FIXED IND 6.8UH 570MA 648 MOHM
Expanded Description 6.8µH Shielded Wirewound Inductor 570mA 648 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLS2010E Series, Commercial
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 6.8µH
Tolerance ±20%
Current Rating 570mA
Current - Saturation 570mA
Shielding Shielded
DC Resistance (DCR) 648 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.079" L x 0.079" W (2.00mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-6595-1

18:43:33 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,33300 3,33
50 0,25880 12,94
100 0,24020 24,02
500 0,21064 105,32
1.000 0,16998 169,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6595-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,13303
  • Digi-Reel® ? : 445-6595-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.863 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback