Add To Favorites
Product Overview
Digi-Key Part Number 445-6587-1-ND
Quantity Available 9.225
Can ship immediately
Manufacturer

Manufacturer Part Number

VLS2010ET-100M

Description FIXED IND 10UH 470MA 936 MOHM
Expanded Description 10µH Shielded Wirewound Inductor 470mA 936 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLS2010E Series, Commercial
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 10µH
Tolerance ±20%
Current Rating 470mA
Current - Saturation 470mA
Shielding Shielded
DC Resistance (DCR) 936 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.079" L x 0.079" W (2.00mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-6587-1

15:14:23 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,32600 3,26
25 0,28520 7,13
50 0,24440 12,22
100 0,22390 22,39
250 0,20352 50,88
500 0,19132 95,66
1.000 0,14654 146,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6587-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,13084
  • Digi-Reel® ? : 445-6587-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.225 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback