Add To Favorites
Product Overview
Digi-Key Part Number 445-17208-1-ND
Quantity Available 329
Can ship immediately
Manufacturer

Manufacturer Part Number

VLF504015MT-100M

Description FIXED IND 10UH 1.58A 140 MOHM
Expanded Description 10µH Shielded Wirewound Inductor 1.58A 140 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLF504015MT Series, Commercial
Featured Product VLF-M Series Low-Profile Power Inductor
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLF-M
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating 1.58A
Current - Saturation 1.3A
Shielding Shielded
DC Resistance (DCR) 140 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.197" L x 0.157" W (5.00mm x 4.00mm)
Height - Seated (Max) 0.059" (1.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-17208-1

20:23:36 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,99000 1,99
10 1,85500 18,55
50 1,51020 75,51
100 1,37780 137,78
500 1,16580 582,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-17208-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,82136
  • Digi-Reel® ? : 445-17208-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 329 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback