Add To Favorites
Product Overview
Digi-Key Part Number 445-17194-1-ND
Quantity Available 1.500
Can ship immediately
Manufacturer

Manufacturer Part Number

VLF504012MT-1R0N

Description FIXED IND 1UH 3.19A 38 MOHM SMD
Expanded Description 1µH Shielded Wirewound Inductor 3.19A 38 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLF504012MT Series, Commercial
Featured Product VLF-M Series Low-Profile Power Inductor
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLF-M
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1µH
Tolerance ±30%
Current Rating 3.19A
Current - Saturation 3.67A
Shielding Shielded
DC Resistance (DCR) 38 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.197" L x 0.157" W (5.00mm x 4.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-17194-1

18:25:12 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,89000 1,89
10 1,76600 17,66
50 1,43780 71,89
100 1,31170 131,17
500 1,10984 554,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-17194-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,78193
  • Digi-Reel® ? : 445-17194-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback