Add To Favorites
Product Overview
Digi-Key Part Number 445-4242-1-ND
Quantity Available 4.594
Can ship immediately
Manufacturer

Manufacturer Part Number

VLF5014ST-100M1R2

Description FIXED IND 10UH 1.2A 250 MOHM SMD
Expanded Description 10µH Shielded Wirewound Inductor 1.2A 250 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLF5014S Series
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1557 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating 1.2A
Current - Saturation 1.5A
Shielding Shielded
DC Resistance (DCR) 250 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.189" L x 0.181" W (4.80mm x 4.60mm)
Height - Seated (Max) 0.055" (1.40mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-4242-1

07:39:43 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,87000 1,87
10 1,74700 17,47
50 1,42240 71,12
100 1,29760 129,76
500 1,09802 549,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-4242-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,77360
  • Digi-Reel® ? : 445-4242-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.594 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback