Add To Favorites
Product Overview
Digi-Key Part Number 445-4234-1-ND
Quantity Available 2.956
Can ship immediately
Manufacturer

Manufacturer Part Number

VLF5012ST-4R7M1R4

Description FIXED IND 4.7UH 1.4A 160 MOHM
Expanded Description 4.7µH Shielded Wirewound Inductor 1.4A 160 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLF5012S Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1556 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±20%
Current Rating 1.4A
Current - Saturation 1.7A
Shielding Shielded
DC Resistance (DCR) 160 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.189" L x 0.181" W (4.80mm x 4.60mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-4234-1

12:39:52 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,87000 1,87
10 1,74700 17,47
50 1,42240 71,12
100 1,29760 129,76
500 1,09802 549,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-4234-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,77360
  • Digi-Reel® ? : 445-4234-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.956 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback