Add To Favorites
Product Overview
Digi-Key Part Number 445-4225-1-ND
Quantity Available 4.958
Can ship immediately
Manufacturer

Manufacturer Part Number

VLF5010ST-1R0N2R5

Description FIXED IND 1UH 2.5A 54 MOHM SMD
Expanded Description 1µH Shielded Wirewound Inductor 2.5A 54 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLF5010S Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1556 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1µH
Tolerance ±30%
Current Rating 2.5A
Current - Saturation 2.7A
Shielding Shielded
DC Resistance (DCR) 54 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.189" L x 0.181" W (4.80mm x 4.60mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-4225-1

01:37:36 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,82000 1,82
10 1,69900 16,99
50 1,38360 69,18
100 1,26220 126,22
500 1,06804 534,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-4225-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,75248
  • Digi-Reel® ? : 445-4225-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.958 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback