Add To Favorites
Product Overview
Digi-Key Part Number 445-17160-1-ND
Quantity Available 2.496
Can ship immediately
Manufacturer

Manufacturer Part Number

VLF403215MT-220M

Description FIXED IND 22UH 950MA 380 MOHM
Expanded Description 22µH Shielded Wirewound Inductor 950mA 380 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLF403215MT Series, Commercial
Featured Product VLF-M Series Low-Profile Power Inductor
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLF-M
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 22µH
Tolerance ±20%
Current Rating 950mA
Current - Saturation 650mA
Shielding Shielded
DC Resistance (DCR) 380 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.157" L x 0.126" W (4.00mm x 3.20mm)
Height - Seated (Max) 0.059" (1.50mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 445-17160-1

21:43:51 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,81000 1,81
10 1,70300 17,03
50 1,36200 68,10
100 1,29390 129,39
500 1,04416 522,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-17160-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,72638
  • Digi-Reel® ? : 445-17160-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.496 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback