Add To Favorites
Product Overview
Digi-Key Part Number 445-17134-1-ND
Quantity Available 3.330
Can ship immediately
Manufacturer

Manufacturer Part Number

VLF403212MT-100M-CA

Description FIXED IND 10UH 1.07A 280 MOHM
Expanded Description 10µH Shielded Wirewound Inductor 1.07A 280 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLF-M-CA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating 1.07A
Current - Saturation 900mA
Shielding Shielded
DC Resistance (DCR) 280 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.157" L x 0.126" W (4.00mm x 3.20mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-17134-1

18:03:25 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,80000 1,80
10 1,68700 16,87
50 1,34940 67,47
100 1,28190 128,19
500 1,03456 517,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-17134-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,71969
  • Digi-Reel® ? : 445-17134-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.330 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback