Add To Favorites
Product Overview
Digi-Key Part Number 445-9633-1-ND
Quantity Available 2.387
Can ship immediately
Manufacturer

Manufacturer Part Number

VLF302515MT-6R8M

Description FIXED IND 6.8UH 1.45A 160 MOHM
Expanded Description 6.8µH Shielded Wirewound Inductor 1.45A 160 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLF302515MT Series, Commercial
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLF-MT
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 6.8µH
Tolerance ±20%
Current Rating 1.45A
Current - Saturation 860mA
Shielding Shielded
DC Resistance (DCR) 160 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.098" W (3.00mm x 2.50mm)
Height - Seated (Max) 0.059" (1.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-9633-1

00:58:58 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,52000 1,52
10 1,41900 14,19
50 1,13500 56,75
100 1,07830 107,83
500 0,87022 435,11
1.000 0,79454 794,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9633-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,60537
  • Digi-Reel® ? : 445-9633-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.387 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback