Add To Favorites
Product Overview
Digi-Key Part Number 445-6772-1-ND
Quantity Available 2.523
Can ship immediately
Manufacturer

Manufacturer Part Number

VLF302510MT-3R3M

Description FIXED IND 3.3UH 1.2A 126 MOHM
Expanded Description 3.3µH Shielded Wirewound Inductor 1.2A 126 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLF302510MT Series, Commercial
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLF-MT
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 3.3µH
Tolerance ±20%
Current Rating 1.2A
Current - Saturation 1.21A
Shielding Shielded
DC Resistance (DCR) 126 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.098" W (3.00mm x 2.50mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 445-6772-1

20:04:15 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,34000 1,34
10 1,26000 12,60
50 1,00780 50,39
100 0,95740 95,74
500 0,77264 386,32
1.000 0,70545 705,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6772-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,53749
  • Digi-Reel® ? : 445-6772-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.523 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback