Add To Favorites
Product Overview
Digi-Key Part Number 445-6771-1-ND
Quantity Available 25.890
Can ship immediately
Manufacturer

Manufacturer Part Number

VLF302510MT-2R2M

Description FIXED IND 2.2UH 1.5A 84 MOHM
Expanded Description 2.2µH Shielded Wirewound Inductor 1.5A 84 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLF302510MT Series, Commercial
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLF-MT
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±20%
Current Rating 1.5A
Current - Saturation 1.37A
Shielding Shielded
DC Resistance (DCR) 84 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.098" W (3.00mm x 2.50mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-6771-1

22:23:42 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,31000 1,31
10 1,22600 12,26
50 0,98020 49,01
100 0,93130 93,13
500 0,75154 375,77
1.000 0,68620 686,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6771-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 0,52282
  • Digi-Reel® ? : 445-6771-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 25.890 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback