Add To Favorites
Product Overview
Digi-Key Part Number 445-16673-1-ND
Quantity Available 1.576
Can ship immediately
Manufacturer

Manufacturer Part Number

VLF302510MT-2R2M-CA

Description FIXED IND 2.2UH 1.5A 84 MOHM SMD
Expanded Description 2.2µH Shielded Wirewound Inductor 1.5A 84 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLF-M-CA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±20%
Current Rating 1.5A
Current - Saturation 1.23A
Shielding Shielded
DC Resistance (DCR) 84 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.098" W (3.00mm x 2.50mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-16673-1

00:24:13 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,43000 1,43
10 1,32300 13,23
25 1,22120 30,53
50 1,01760 50,88
100 0,95660 95,66
250 0,85480 213,70
500 0,73270 366,35
1.000 0,65128 651,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-16673-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,58151
  • Digi-Reel® ? : 445-16673-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.576 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback